There are no models available for this part yet.
Overview of M85049/84-16Z03 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for M85049/84-16Z03 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
650-R85049/84-16Z03
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters R85049/84-16Z03 | 0 |
|
$140.1200 / $142.2400 | Order Now | |
DISTI #
V37:1799_23910255
|
Arrow Electronics | High Performance Sealing and Strain Relief Circular Backshells Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2112 | Americas - 100 |
|
$85.8600 / $124.3248 | Buy Now | |
DISTI #
54445037
|
Verical | High Performance Sealing and Strain Relief Circular Backshells Min Qty: 1 Package Multiple: 1 Date Code: 2112 | Americas - 100 |
|
$121.1000 | Buy Now | |
DISTI #
C1S114403995222
|
Chip1Stop | Backshells RoHS: Compliant | 100 |
|
$128.0000 | Buy Now |
CAD Models for M85049/84-16Z03 by TE Connectivity
Part Data Attributes for M85049/84-16Z03 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Material
|
ALUMINUM ALLOY
|
Mounting Style
|
RIGHT ANGLE
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
16
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|