Part Details for M85049/84-14W02 by TE Connectivity
Overview of M85049/84-14W02 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for M85049/84-14W02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.4600 / $91.7000 | Buy Now |
DISTI #
RYCM85049/84-14W02
|
Interstate Connecting Components | CW4036-000 R85049/84-14W02 | 0 |
|
$155.5736 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$45.4600 / $91.7000 | Buy Now |
Part Details for M85049/84-14W02
M85049/84-14W02 CAD Models
M85049/84-14W02 Part Data Attributes
|
M85049/84-14W02
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M85049/84-14W02
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |