Part Details for M85049/83-18P03 by Glenair Inc
Overview of M85049/83-18P03 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/83-18P03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4159
|
Newark | Connector |Glenair M85049/83-18P03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$168.7800 / $646.4200 | Buy Now |
DISTI #
3937-M85049/83-18P03-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$982.6200 | Buy Now |
DISTI #
M85049/83-18P03
|
Avnet Americas | Banding Backshell with Detented Self-Locking Coupling Size 18 45-Degree Entry Cadmium Olive Drab over Electroless Nickel with Polysulfide Sealant Strips - Bulk (Alt: M85049/83-18P03) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/83-18P03
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 3wks | 0 |
|
$265.0700 / $638.5200 | Order Now |
DISTI #
GLEM85049/83-18P03
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$170.9135 / $795.5945 | Buy Now |
|
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 2 |
|
$442.3700 / $736.6600 | Buy Now |
Part Details for M85049/83-18P03
M85049/83-18P03 CAD Models
M85049/83-18P03 Part Data Attributes
|
M85049/83-18P03
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/83-18P03
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 18 |