Part Details for M85049/83-14N03 by Amphenol Corporation
Overview of M85049/83-14N03 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/83-14N03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M85049/83-14N03
|
Avnet Americas | BACKSHELL BND LOCK ADAPTR 45 DEG SL NICKEL SIZE 14 - Bulk (Alt: M85049/83-14N03) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$30.9866 / $49.5847 | Buy Now |
DISTI #
PCD M85049/83-14N0
|
Avnet Americas | BACKSHELL BND LOCK ADAPTR 45 DEG SL NICKEL SIZE 14 - Bulk (Alt: PCD M85049/83-14N0) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
A850498314N03
|
Avnet Americas | BACKSHELL BND LOCK ADAPTR 45 DEG SL NICKEL SIZE 14 - Bulk (Alt: A850498314N03) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$30.9866 / $49.5847 | Buy Now |
DISTI #
523-85049/83-14N03
|
Mouser Electronics | Circular MIL Spec Backshells BACKSHELL BND LCK 45 DEG ADPT NIC SZ 14 RoHS: Compliant | 0 |
|
$36.3100 / $46.3400 | Order Now |
Part Details for M85049/83-14N03
M85049/83-14N03 CAD Models
M85049/83-14N03 Part Data Attributes
|
M85049/83-14N03
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/83-14N03
Amphenol Corporation
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES III | |
Backshell Clamping | BAND | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 12; 14 |
Alternate Parts for M85049/83-14N03
This table gives cross-reference parts and alternative options found for M85049/83-14N03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/83-14N03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/83-14N03 | Connector Accessory, Shielding Accessory, Aluminum, | Defense Logistics Agency | M85049/83-14N03 vs M85049/83-14N03 |