Part Details for M85049/82-61N03 by Glenair Inc
Overview of M85049/82-61N03 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/82-61N03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4114
|
Newark | Circular Connector Strain Relief |Glenair M85049/82-61N03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 141 |
|
$102.1000 / $376.7400 | Buy Now |
DISTI #
3937-M85049/82-61N03-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$533.3400 | Buy Now |
DISTI #
M85049/82-61N03
|
Avnet Americas | M85049/82-61N03 - Bulk (Alt: M85049/82-61N03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 141 Factory Stock |
|
$449.7589 | Buy Now |
DISTI #
631-M85049/8261N03
|
Mouser Electronics | Circular MIL Spec Backshells BANDING BACKSHELL STRAIGHT RoHS: Compliant | 0 |
|
$100.8600 / $231.9600 | Order Now |
DISTI #
77974331
|
Verical | Banding Backshell 180° 61 Shell Size Electroless Nickel Aluminum Self Lock Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$67.2436 / $148.5128 | Buy Now |
DISTI #
71044988
|
Verical | Banding Backshell 180° 61 Shell Size Electroless Nickel Aluminum Self Lock Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$92.1154 / $357.7692 | Buy Now |
DISTI #
M85049/82-61N03
|
TTI | Circular MIL Spec Backshells BANDING BACKSHELL STRAIGHT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$113.6700 / $401.5300 | Buy Now |
DISTI #
GLEM85049/82-61N03
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$103.3929 / $463.6690 | Buy Now |
|
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 99 |
|
$267.6000 / $429.3200 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 12 |
|
$396.6150 / $660.4450 | Buy Now |
Part Details for M85049/82-61N03
M85049/82-61N03 CAD Models
M85049/82-61N03 Part Data Attributes
|
M85049/82-61N03
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/82-61N03
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 61 |