Part Details for M85049/82-16Z03 by TE Connectivity
Overview of M85049/82-16Z03 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for M85049/82-16Z03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-R85049/82-16Z03
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters R85049/82-16Z03 | 0 |
|
$86.0100 / $91.0500 | Order Now |
DISTI #
V37:1799_23910370
|
Arrow Electronics | Shrink Boot Adapter 180° 16 Shell Size Zinc Nickel Over Electroless Nickel Aluminum Self Lock Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2051 | Americas - 145 |
|
$10.3480 / $21.2472 | Buy Now |
DISTI #
53460630
|
Verical | Shrink Boot Adapter 180° 16 Shell Size Zinc Nickel Over Electroless Nickel Aluminum Self Lock Min Qty: 1 Package Multiple: 1 Date Code: 2051 | Americas - 145 |
|
$10.3480 | Buy Now |
Part Details for M85049/82-16Z03
M85049/82-16Z03 CAD Models
M85049/82-16Z03 Part Data Attributes
|
M85049/82-16Z03
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M85049/82-16Z03
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |