Part Details for M85049/82-12W03 by TE Connectivity
Overview of M85049/82-12W03 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/82-12W03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW3744-000
|
Avnet Americas | Shield Band Termination Backshell for MIL-DTL-26482 II Circular Connectors 12 Shell Size Straight - Bulk (Alt: CW3744-000) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$53.4427 | Buy Now |
DISTI #
650-M85049/82-12W03
|
Mouser Electronics | Circular MIL Spec Backshells STR BACKSHELL SZ 12 SELF-LOCKING BAND RoHS: Compliant | 0 |
|
$62.3300 / $82.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.6700 / $54.6000 | Buy Now |
DISTI #
RYCM85049/82-12W03
|
Interstate Connecting Components | R85049/82-12W03 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$26.6700 / $54.6000 | Buy Now |
Part Details for M85049/82-12W03
M85049/82-12W03 CAD Models
M85049/82-12W03 Part Data Attributes
|
M85049/82-12W03
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M85049/82-12W03
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |