Part Details for M85049/82-12P02 by Amphenol Corporation
Overview of M85049/82-12P02 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7312P0235A13LF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, IC Chip Card Connector, 16 contacts, Surface Mount . | |
7312P0225A13LF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, IC Chip Card Connector, 8 contacts, Surface Mount . | |
7712P0225A25LF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, IC Chip Card Connector, 8 contacts, Surface Mount . |
Price & Stock for M85049/82-12P02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCD M85049/82-12P0
|
Avnet Americas | STRAIGHT BAND LOCK ADAPTER SIZE 12OLIVE DRAB W/ POLYSULFIDE SEALANT STRIPS - Bulk (Alt: PCD M85049/82-12P0) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for M85049/82-12P02
M85049/82-12P02 CAD Models
M85049/82-12P02 Part Data Attributes
|
M85049/82-12P02
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/82-12P02
Amphenol Corporation
Circular Conn Accessory, Backshell, Aluminum Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES III | |
Backshell Clamping | BAND | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 7; 12 |