Part Details for M85049/80-8 by Glenair Inc
Overview of M85049/80-8 by Glenair Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/80-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4051
|
Newark | Circular Connector Strain Relief |Glenair M85049/80-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$11.8600 / $43.7200 | Buy Now |
DISTI #
3937-M85049/80-8-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$61.8500 | Buy Now |
DISTI #
M85049/80-8
|
Avnet Americas | Connector Accessories Sealing Plug 8 Contact Size - Bulk (Alt: M85049/80-8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$37.4798 | Buy Now |
DISTI #
631-M85049/80-8
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories Sealing Plug RoHS: Compliant | 78 |
|
$11.0000 / $33.4300 | Buy Now |
DISTI #
GLEM85049/80-8
|
Heilind Electronics | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | Americas - 225 in Stock |
|
$8.3119 / $10.1022 | Buy Now |
DISTI #
71045906
|
Verical | Connector Accessories Dummy Contact Straight Min Qty: 1 Package Multiple: 1 | Americas - 2500 |
|
$8.3333 / $41.5128 | Buy Now |
DISTI #
77971917
|
Verical | Connector Accessories Dummy Contact Straight Min Qty: 2501 Package Multiple: 1 | Americas - 500 |
|
$8.1250 | Buy Now |
DISTI #
M85049/80-8
|
TTI | Circular MIL Spec Tools, Hardware & Accessories Sealing Plug RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 820 In Stock |
|
$10.9400 / $23.6800 | Buy Now |
DISTI #
GLEM85049/80-8
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 675 |
|
$8.3119 / $10.1022 | Buy Now |
|
Powell Electronics | PURCHASED ACCESSORIES - COMPONENT PARTS Min Qty: 1 | 660 |
|
$31.0600 / $49.8200 | Buy Now |
Part Details for M85049/80-8
M85049/80-8 CAD Models
M85049/80-8 Part Data Attributes
|
M85049/80-8
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/80-8
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 SERIES I, III, IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CONTACT |