Part Details for M85049/8-61Z by Amphenol Corporation
Overview of M85049/8-61Z by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/8-61Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCD M85049/8-61Z
|
Avnet Americas | 90 ENVIRONMENTAL EMI/RFI CLAMP FOR SIZE 61 BLACK ZINC FINISH - Bulk (Alt: PCD M85049/8-61Z) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-M850498-61Z
|
Mouser Electronics | Circular MIL Spec Backshells | 0 |
|
$79.4100 / $92.2400 | Order Now |
Part Details for M85049/8-61Z
M85049/8-61Z CAD Models
M85049/8-61Z Part Data Attributes
|
M85049/8-61Z
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/8-61Z
Amphenol Corporation
Circular Conn Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | EMI/RFI ENVIRONMENTAL | |
Associated Backshell Mil-Specs | MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 28 |