Part Details for M85049/8-49S by Glenair Inc
Overview of M85049/8-49S by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/8-49S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3983
|
Newark | Circular Connector Strain Relief |Glenair M85049/8-49S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$985.6000 / $3,636.8500 | Buy Now |
DISTI #
3937-M85049/8-49S-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
191 In Stock |
|
$5,149.0600 | Buy Now |
DISTI #
M85049/8-49S
|
Avnet Americas | Connector Accessories Right Angle EMI/RFI Environmental Backshell Stainless Steel - Bulk (Alt: M85049/8-49S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/8-49S
|
Mouser Electronics | Circular MIL Spec Backshells 6+ start 3 wks | 0 |
|
$2,047.7600 | Order Now |
DISTI #
GLEM85049/8-49S
|
Heilind Electronics | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | Americas - 2 in Stock |
|
$998.0703 / $4,476.1180 | Buy Now |
DISTI #
77985098
|
Verical | EMI/RFI Environmental Backshell 90° 10 Shell Size Passivated Stainless Steel Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$692.6282 / $2,892.2051 | Buy Now |
DISTI #
71044585
|
Verical | EMI/RFI Environmental Backshell 90° 10 Shell Size Passivated Stainless Steel Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$2,892.2051 / $3,453.7949 | Buy Now |
DISTI #
GLEM85049/8-49S
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 8 |
|
$998.0703 / $4,476.1180 | Buy Now |
|
Powell Electronics | STAINLESS STEEL - RFI/EMI ENVIRON ADAPTE Min Qty: 1 | 3 |
|
$2,583.3400 / $4,144.5500 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 2 |
|
$3,828.8400 / $6,375.8600 | Buy Now |
Part Details for M85049/8-49S
M85049/8-49S CAD Models
M85049/8-49S Part Data Attributes
|
M85049/8-49S
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/8-49S
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES I, III | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 10 |