Part Details for M85049/8-16N by Glenair Inc
Overview of M85049/8-16N by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/8-16N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3914
|
Newark | Circular Connector Strain Relief |Glenair M85049/8-16N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$201.7200 / $744.3300 | Buy Now |
DISTI #
3937-M85049/8-16N-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$783.6000 / $1,304.8800 | Buy Now |
DISTI #
631-M85049/8-16N
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 wks AOC | 0 |
|
$305.2000 / $441.4800 | Order Now |
|
Onlinecomponents.com |
3 Partner Stock |
|
$147.5100 / $172.5600 | Buy Now | |
DISTI #
20047446
|
Verical | EMI/RFI Environmental Backshell 90° 20 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$141.7564 / $304.5769 | Buy Now |
DISTI #
16745844
|
Verical | EMI/RFI Environmental Backshell 90° 20 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$304.5769 / $706.8590 | Buy Now |
DISTI #
M85049816N-GLE
|
TME | M85049/8-16N Min Qty: 1 | 3 |
|
$176.3747 / $204.1331 | Buy Now |
DISTI #
M85049/8-16N
|
IBS Electronics | Connector Accessories Right Angle EMI/RFI Environmental Backshell Aluminum Electroless Nickel Min Qty: 4 Package Multiple: 1 | 3 |
|
$184.4430 | Buy Now |
DISTI #
GLEM85049/8-16N
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$204.2703 / $916.0893 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 15 |
|
$528.7200 / $848.2300 | Buy Now |
Part Details for M85049/8-16N
M85049/8-16N CAD Models
M85049/8-16N Part Data Attributes
|
M85049/8-16N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/8-16N
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES I, III | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 20 |