Part Details for M85049/8-15W by Glenair Inc
Overview of M85049/8-15W by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/8-15W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3913
|
Newark | Connector |Glenair M85049/8-15W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 357 |
|
$277.9400 / $1,064.4800 | Buy Now |
DISTI #
3937-M85049/8-15W-ND
|
DigiKey | CONN BACKSHELL W/CLMP SZ20 OLIVE Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
91 In Stock |
|
$1,617.9600 | Buy Now |
DISTI #
M85049/8-15W
|
Avnet Americas | Connector Accessories Right Angle EMI/RFI Environmental Backshell Aluminum Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/8-15W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 357 Factory Stock |
|
$262.0772 / $1,182.7500 | Buy Now |
DISTI #
631-M85049/8-15W
|
Mouser Electronics | Circular MIL Spec Backshells BACKSHELL, 90 DEGREE | 0 |
|
$631.4400 / $1,051.4700 | Order Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
77969871
|
Verical | EMI/RFI Environmental Backshell 90° 20 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Min Qty: 201 Package Multiple: 1 | Americas - 500 |
|
$244.4750 | Buy Now |
DISTI #
71044208
|
Verical | EMI/RFI Environmental Backshell 90° 20 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 200 |
|
$250.7436 / $1,010.8974 | Buy Now |
DISTI #
M85049/8-15W
|
TTI | Circular MIL Spec Backshells BACKSHELL, 90 DEGREE pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$309.4400 / $1,040.9600 | Buy Now |
DISTI #
M85049/8-15W
|
Avnet Americas | Connector Accessories Right Angle EMI/RFI Environmental Backshell Aluminum Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/8-15W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 357 Factory Stock |
|
$262.0772 / $1,182.7500 | Buy Now |
DISTI #
GLEM85049/8-15W
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$281.4562 / $1,310.1232 | Buy Now |
Part Details for M85049/8-15W
M85049/8-15W CAD Models
M85049/8-15W Part Data Attributes:
|
M85049/8-15W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/8-15W
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Connector Support Type | CONNECTOR ACCESSORY | |
Manufacturer Series | M85049/8 |
Alternate Parts for M85049/8-15W
This table gives cross-reference parts and alternative options found for M85049/8-15W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/8-15W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/8-15W | Connector Accessory, Backshell-shielded, Aluminum, | Defense Logistics Agency | M85049/8-15W vs M85049/8-15W |