Part Details for M85049/8-10W by Amphenol PCD
Overview of M85049/8-10W by Amphenol PCD
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
TM-10 | Rochester Electronics | TM-10 - 10W Broadband RF power GaN HEMT (Custom) |
Price & Stock for M85049/8-10W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P6986
|
Newark | M85049/8-10W Rohs Compliant: No |Amphenol Pcd M85049/8-10W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$35.8400 | Buy Now |
DISTI #
APM85049/8-10W-ND
|
DigiKey | CONN BACKSH W/CLMP SZ12 14 OLIV Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
72632471
|
RS | Backshells, Env-EMI/RFI, 90degree, CAD | Amphenol Pcd M85049/8-10W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$51.5400 | RFQ |
DISTI #
PCMM85049/8-10W
|
Heilind Electronics | Americas - 0 in Stock12 On Order |
|
$34.0267 / $42.3000 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
4 In Stock |
|
$43.9100 / $59.6900 | Buy Now |
DISTI #
PCMM85049/8-10W
|
Interstate Connecting Components | 237 On Order |
|
$34.0267 / $42.3000 | Buy Now | |
DISTI #
M85049/8-10W
|
PEI Genesis | 26482S2 C/C ENVR EMI RANG CAD Min Qty: 1 | 7 |
|
$43.6800 | Buy Now |
|
CDM Electronics | Backshell Env EMI/RFI 90 Deg OD Cad Package Multiple: 1 | 0 |
|
$33.6900 / $55.3800 | RFQ |
DISTI #
M85049/8-10W
|
ECCO | 4 |
|
$59.6900 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
4 In Stock |
|
$43.9100 / $59.6900 | Buy Now |