Part Details for M85049/79-17W05 by Glenair Inc
Overview of M85049/79-17W05 by Glenair Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/79-17W05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3844
|
Newark | Connector |Glenair M85049/79-17W05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 138 |
|
$336.7600 / $1,289.7900 | Buy Now |
DISTI #
3937-M85049/79-17W05-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$275.3200 / $322.0100 | Buy Now |
DISTI #
M85049/79-17W05
|
Avnet Americas | ADAPTER - Bulk (Alt: M85049/79-17W05) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 138 Factory Stock |
|
$317.5532 / $1,433.1000 | Buy Now |
DISTI #
654-M85049/79-17W05
|
Mouser Electronics | Circular MIL Spec Backshells R/A BACKSHELL RoHS: Not Compliant | 0 |
|
$765.0800 / $1,274.0300 | Order Now |
DISTI #
77975629
|
Verical | EMI/RFI Environmental Backshell 90° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$495.7875 | Buy Now |
DISTI #
71043742
|
Verical | EMI/RFI Environmental Backshell 90° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$508.5000 / $1,224.8718 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | CONNECTOR ACCESSORY, BACKSHELL | 9 |
|
$365.5568 / $421.7963 | Buy Now |
DISTI #
M85049/79-17W05
|
TTI | Circular MIL Spec Backshells R/A BACKSHELL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$374.9300 / $1,261.2900 | Buy Now |
DISTI #
M85049/79-17W05
|
Avnet Americas | ADAPTER - Bulk (Alt: M85049/79-17W05) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 138 Factory Stock |
|
$317.5532 / $1,433.1000 | Buy Now |
Part Details for M85049/79-17W05
M85049/79-17W05 CAD Models
M85049/79-17W05 Part Data Attributes:
|
M85049/79-17W05
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/79-17W05
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 |