Part Details for M85049/79-17W03 by Glenair Inc
Overview of M85049/79-17W03 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/79-17W03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3842
|
Newark | Connector |Glenair M85049/79-17W03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$334.5200 / $1,281.1900 | Buy Now |
DISTI #
3937-M85049/79-17W03-ND
|
DigiKey | CONN BACKSHELL W/CLMP SZ17 M25 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$1,947.4400 | Buy Now |
DISTI #
M85049/79-17W03
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Backshell Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 17 - Bulk (Alt: M85049/79-17W03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 41 Factory Stock |
|
$315.4360 / $1,423.5450 | Buy Now |
DISTI #
654-M85049/79-17W03
|
Mouser Electronics | Circular MIL Spec Backshells RIGHT ANGLE BACK SHELL RoHS: Not Compliant | 0 |
|
$759.9900 / $1,265.5400 | Order Now |
DISTI #
GLEM85049/79-17W03
|
Heilind Electronics | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | Americas - 1 in Stock |
|
$338.7509 / $1,576.8499 | Buy Now |
DISTI #
77981450
|
Verical | EMI/RFI Environmental Backshell 90° 17 Shell Size Cadmium Over Electroless Nickel Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$492.4750 | Buy Now |
DISTI #
71045074
|
Verical | EMI/RFI Environmental Backshell 90° 17 Shell Size Cadmium Over Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$505.1026 / $1,216.7051 | Buy Now |
DISTI #
M85049/79-17W03
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Backshell Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 17 - Bulk (Alt: M85049/79-17W03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 41 Factory Stock |
|
$315.4360 / $1,423.5450 | Buy Now |
DISTI #
GLEM85049/79-17W03
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 1 |
|
$338.7509 / $1,576.8499 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells RIGHT ANGLE BACK SHELL Min Qty: 1 | 25 |
|
$876.8000 / $1,460.0500 | Buy Now |
Part Details for M85049/79-17W03
M85049/79-17W03 CAD Models
M85049/79-17W03 Part Data Attributes:
|
M85049/79-17W03
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/79-17W03
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 |