Part Details for M85049/78-15W04 by Amphenol PCD
Overview of M85049/78-15W04 by Amphenol PCD
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/78-15W04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P6910
|
Newark | Backshell, env-Emi/Rfi, cad |Amphenol Pcd M85049/78-15W04 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.8300 / $62.2800 | Buy Now |
DISTI #
2899-M85049/78-15W04-ND
|
DigiKey | CONN Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$44.0900 / $55.4300 | Buy Now |
DISTI #
72632243
|
RS | Backshells, Env-EMI/RFI, 45degree, CAD | Amphenol Pcd M85049/78-15W04 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$75.2400 | RFQ |
DISTI #
PCMM85049/78-15W04
|
Heilind Electronics | Americas - 0 in Stock37 On Order |
|
$57.7589 / $70.5943 | Buy Now | |
|
Onlinecomponents.com |
1 Partner Stock |
|
$52.2500 / $83.3700 | Buy Now | |
DISTI #
PCMM85049/78-15W04
|
Interstate Connecting Components | 0112 On Order |
|
$57.7589 / $70.5943 | Buy Now | |
|
CDM Electronics | Backshell Env EMI/RFI 45 Deg OD Cad Sz15 Package Multiple: 1 | 0 |
|
$49.2000 / $80.8600 | RFQ |
|
Master Electronics |
1 Partner Stock |
|
$52.2500 / $83.3700 | Buy Now |