Part Details for M85049/78-15W03 by Glenair Inc
Overview of M85049/78-15W03 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/78-15W03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3751
|
Newark | Connector |Glenair M85049/78-15W03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$294.2100 / $1,126.8000 | Buy Now |
DISTI #
3937-M85049/78-15W03-ND
|
DigiKey | CONN BACKSHELL W/CLMP SZ15 M22 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$1,712.7200 | Buy Now |
DISTI #
M85049/78-15W03
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Backshell Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 15 - Bulk (Alt: M85049/78-15W03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$277.4202 / $1,251.9900 | Buy Now |
DISTI #
631-M85049/78-15W03
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI ENV SH SZ15 CLMP SZ03 OLIVE DRAB | 0 |
|
$668.4000 | Order Now |
DISTI #
M85049/78-15W03
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Backshell Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 15 - Bulk (Alt: M85049/78-15W03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$277.4202 / $1,251.9900 | Buy Now |
DISTI #
GLEM85049/78-15W03
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$297.9297 / $1,386.8198 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 17 |
|
$771.1200 / $1,284.0900 | Buy Now |
Part Details for M85049/78-15W03
M85049/78-15W03 CAD Models
M85049/78-15W03 Part Data Attributes:
|
M85049/78-15W03
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/78-15W03
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |