Part Details for M85049/78-09W01 by Glenair Inc
Overview of M85049/78-09W01 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/78-09W01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3732
|
Newark | Circular Connector Strain Relief |Glenair M85049/78-09W01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$300.5800 / $1,109.1400 | Buy Now |
DISTI #
3937-M85049/78-09W01-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$1,570.2600 | Buy Now |
DISTI #
M85049/78-09W01
|
Avnet Americas | ADAPTER - Bulk (Alt: M85049/78-09W01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/78-09W01
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI ENV SH SZ09 CLMP SZ01 OLIVE DRAB | 0 |
|
$624.5100 / $1,100.6700 | Order Now |
DISTI #
GLEM85049/78-09W01
|
Heilind Electronics | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | Americas - 1 in Stock |
|
$304.3822 / $1,365.0868 | Buy Now |
DISTI #
77977256
|
Verical | EMI/RFI Environmental Backshell 45° 9 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$211.2308 / $656.5385 | Buy Now |
DISTI #
71044931
|
Verical | EMI/RFI Environmental Backshell 45° 9 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$656.5385 / $1,053.3077 | Buy Now |
DISTI #
GLEM85049/78-09W01
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 1 |
|
$304.3822 / $1,365.0868 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 16 |
|
$787.8500 / $1,263.9700 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 13 |
|
$1,167.6600 / $1,944.4300 | Buy Now |
Part Details for M85049/78-09W01
M85049/78-09W01 CAD Models
M85049/78-09W01 Part Data Attributes
|
M85049/78-09W01
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/78-09W01
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 09 |