Part Details for M85049/77-20W03 by Glenair Inc
Overview of M85049/77-20W03 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/77-20W03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3709
|
Newark | Connector |Glenair M85049/77-20W03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$303.0900 / $1,160.8000 | Buy Now |
DISTI #
3937-M85049/77-20W03-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$1,764.4300 | Buy Now |
DISTI #
M85049/77-20W03
|
Avnet Americas | EMI/RFI Environmental Backshell for Circular Connectors Size 21 45-Degree Entry Cadmium Olive Drab over Electroless Nickel - Bulk (Alt: M85049/77-20W03) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/77-20W03
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 3 wks | 0 |
|
$688.5800 / $1,146.6100 | Order Now |
DISTI #
77972586
|
Verical | EMI/RFI Environmental Backshell Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$645.4625 | Buy Now |
DISTI #
71046074
|
Verical | EMI/RFI Environmental Backshell Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$662.0128 / $1,102.3718 | Buy Now |
DISTI #
GLEM85049/77-20W03
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$306.9251 / $1,428.6740 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 7 |
|
$794.4200 / $1,322.8500 | Buy Now |
Part Details for M85049/77-20W03
M85049/77-20W03 CAD Models
M85049/77-20W03 Part Data Attributes
|
M85049/77-20W03
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/77-20W03
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I & II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20; 21 |