Part Details for M85049/77-16N06 by SOURIAU-SUNBANK
Overview of M85049/77-16N06 by SOURIAU-SUNBANK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP16N06YLL-E2-AY | Renesas Electronics Corporation | 60 V – 16 A – N-channel Power MOS FET | |
NP16N06QLK-E2-AY | Renesas Electronics Corporation | 60 V – 16 A – Dual N-channel Power MOS FET | |
NP16N06YLL-E1-AY | Renesas Electronics Corporation | 60 V – 16 A – N-channel Power MOS FET |
Price & Stock for M85049/77-16N06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-M85049/77-16N06
|
Mouser Electronics | Circular MIL Spec Backshells Backshell | 0 |
|
$65.7900 / $74.4300 | Order Now |