Part Details for M85049/77-12W04 by Glenair Inc
Overview of M85049/77-12W04 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/77-12W04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3686
|
Newark | Connector |Glenair M85049/77-12W04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 191 |
|
$293.7200 / $1,124.9200 | Buy Now |
DISTI #
3937-M85049/77-12W04-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
175 In Stock |
|
$1,709.8200 | Buy Now |
DISTI #
M85049/77-12W04
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Backshell Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 12 - Bulk (Alt: M85049/77-12W04) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 191 Factory Stock |
|
$276.9646 / $1,249.9050 | Buy Now |
DISTI #
631-M85049/77-12W04
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI ENV SH SZ12 CLMP SZ04 OLIVE DRAB | 0 |
|
$667.2800 | Order Now |
DISTI #
77975561
|
Verical | EMI/RFI Environmental Backshell 45° 12 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$872.9875 | Buy Now |
DISTI #
71045428
|
Verical | EMI/RFI Environmental Backshell 45° 12 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$895.3718 / $1,068.2949 | Buy Now |
DISTI #
GLEM85049/77-12W04
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$297.4375 / $1,384.5103 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 126 |
|
$769.8500 / $1,281.9500 | Buy Now |
DISTI #
M85049/77-12W04
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 3 |
|
$202.8300 / $924.8300 | Buy Now RFQ |
Part Details for M85049/77-12W04
M85049/77-12W04 CAD Models
M85049/77-12W04 Part Data Attributes
|
M85049/77-12W04
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/77-12W04
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I & II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12; 13 |