Part Details for M85049/77-10N03 by Glenair Inc
Overview of M85049/77-10N03 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP110N03PUG-E1-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25ZP, /Embossed Tape | |
NP110N03PUG-E2-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP110N03PUG-E1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for M85049/77-10N03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3681
|
Newark | Circular Connector Strain Relief |Glenair M85049/77-10N03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$279.2700 / $1,030.4600 | Buy Now |
DISTI #
3937-M85049/77-10N03-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$1,458.9900 | Buy Now |
DISTI #
M85049/77-10N03
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Backshell Electroless Nickel Finish Shell Size 10 - Bulk (Alt: M85049/77-10N03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/77-10N03
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI ENV SHLL SH SZ10 CLMP SZ03 NI | 0 |
|
$634.4500 | Order Now |
DISTI #
77981951
|
Verical | Environmental Backshell 45° 10 Shell Size Electroless Nickel Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$196.2436 / $609.9615 | Buy Now |
DISTI #
71043674
|
Verical | Environmental Backshell 45° 10 Shell Size Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$609.9615 / $978.5897 | Buy Now |
DISTI #
GLEM85049/77-10N03
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$282.7959 / $1,268.2523 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 11 |
|
$731.9500 / $1,174.3100 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 6 |
|
$1,084.8800 / $1,806.5500 | Buy Now |
Part Details for M85049/77-10N03
M85049/77-10N03 CAD Models
M85049/77-10N03 Part Data Attributes
|
M85049/77-10N03
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/77-10N03
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I & II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10; 11 |