Part Details for M85049/76-20W03 by Glenair Inc
Overview of M85049/76-20W03 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/76-20W03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3656
|
Newark | Circular Connector Strain Relief |Glenair M85049/76-20W03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$353.9500 / $1,306.0500 | Buy Now |
DISTI #
3937-M85049/76-20W03-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
95 In Stock |
|
$1,849.1400 | Buy Now |
DISTI #
M85049/76-20W03
|
Avnet Americas | ADAPTER - Bulk (Alt: M85049/76-20W03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 75 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/76-20W03
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI ENV SH SZ20 CLMP SZ03 OLIVE DRAB | 0 |
|
$804.1300 | Order Now |
DISTI #
77974249
|
Verical | Environmental Backshell 90° 20 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$248.7308 / $534.4359 | Buy Now |
DISTI #
71046170
|
Verical | Environmental Backshell 90° 20 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$534.4359 / $1,240.3077 | Buy Now |
DISTI #
GLEM85049/76-20W03
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$358.4233 / $1,607.4388 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 50 |
|
$927.7100 / $1,488.3700 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 30 |
|
$1,375.0300 / $2,289.7100 | Buy Now |
Part Details for M85049/76-20W03
M85049/76-20W03 CAD Models
M85049/76-20W03 Part Data Attributes
|
M85049/76-20W03
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/76-20W03
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 20; 21 |