Part Details for M85049/76-18W05 by Glenair Inc
Overview of M85049/76-18W05 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/76-18W05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3650
|
Newark | Circular Connector Strain Relief |Glenair M85049/76-18W05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$352.7500 / $1,301.6100 | Buy Now |
DISTI #
3937-M85049/76-18W05-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
654 In Stock |
|
$1,842.7800 | Buy Now |
DISTI #
M85049/76-18W05
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Backshell Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/76-18W05) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/76-18W05
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI ENV SH SZ18 CLMP SZ05 OLIVE DRAB | 0 |
|
$816.0300 | Order Now |
DISTI #
77976457
|
Verical | Environmental Backshell 45° 18 Shell Size Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$247.8974 / $770.4744 | Buy Now |
DISTI #
71045745
|
Verical | Environmental Backshell 45° 18 Shell Size Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$770.4744 / $1,236.0897 | Buy Now |
DISTI #
M85049/76-18W05
|
TTI | Circular MIL Spec Backshells EMI/RFI ENV SH SZ18 CLMP SZ05 OLIVE DRAB pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$392.7300 / $1,387.7000 | Buy Now |
DISTI #
GLEM85049/76-18W05
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$357.2065 / $1,601.9723 | Buy Now |
DISTI #
M85049/76-18W05
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 1 |
|
$1,554.9840 / $2,142.4220 | Buy Now RFQ |
|
JRH Electronics | CONNECTOR BACKSHELL | 8 |
|
$1,370.3200 / $2,281.8700 | Buy Now |
Part Details for M85049/76-18W05
M85049/76-18W05 CAD Models
M85049/76-18W05 Part Data Attributes
|
M85049/76-18W05
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/76-18W05
Glenair Inc
D8 - BACKSHELL ENVIRON EMI-RFI 90 DEG MI
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 18; 19 |