Part Details for M85049/76-18N05 by Glenair Inc
Overview of M85049/76-18N05 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/76-18N05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3646
|
Newark | Circular Connector Strain Relief |Glenair M85049/76-18N05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$330.1700 / $1,218.3100 | Buy Now |
DISTI #
3937-M85049/76-18N05-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
92 In Stock |
|
$1,724.8900 | Buy Now |
DISTI #
M85049/76-18N05
|
Avnet Americas | Connector Accessories Environmental Backshell Right Angle Electroless Nickel - Bulk (Alt: M85049/76-18N05) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/76-18N05
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI ENV SHLL SH SZ18 CLMP SZ05 NI | 0 |
|
$750.1100 | Order Now |
DISTI #
77983649
|
Verical | Environmental Backshell 45° 18 Shell Size Electroless Nickel Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$232.0256 / $721.1538 | Buy Now |
DISTI #
71046161
|
Verical | Environmental Backshell 45° 18 Shell Size Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$721.1538 / $1,156.9872 | Buy Now |
DISTI #
GLEM85049/76-18N05
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$334.3489 / $1,499.4554 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 4 |
|
$1,282.6300 / $2,135.8300 | Buy Now |