Part Details for M85049/74-16-1 by Glenair Inc
Overview of M85049/74-16-1 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for M85049/74-16-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AM6485
|
Newark | Circular Connector Strain Relief |Glenair M85049/74-16-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$25.9500 / $100.4100 | Buy Now |
DISTI #
M85049/74-16-1
|
Avnet Americas | Potting Boot for AS85049/61 Potting Boot Ring Straight - Bulk (Alt: M85049/74-16-1) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/74161
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ACCESSORIES - MOLDING/POTTING ADAPTERS RoHS: Compliant | 0 |
|
$22.7000 / $104.6000 | Order Now |
DISTI #
77977166
|
Verical | Backshell Straight Potting Boot 16 Shell Size Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$20.2692 / $25.9872 | Buy Now |
DISTI #
71043524
|
Verical | Backshell Straight Potting Boot 16 Shell Size Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$25.9872 / $100.5641 | Buy Now |
DISTI #
GLEM85049/74-16-1
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$60.3931 / $99.6650 | Buy Now |
|
Powell Electronics | ACCESSORIES - POTTING BOOT Min Qty: 1 | 6 |
|
$74.8500 / $120.6800 | Buy Now |
|
JRH Electronics | 6 |
|
$2.2000 / $3.7846 | Buy Now |
Part Details for M85049/74-16-1
M85049/74-16-1 CAD Models
M85049/74-16-1 Part Data Attributes
|
M85049/74-16-1
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/74-16-1
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | POLYAMIDE | |
Military Connector Accessory Name | BOOT | |
Shell Sizes | 16 |