Part Details for M85049/7-63W by Glenair Inc
Overview of M85049/7-63W by Glenair Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW9860-21 | Renesas Electronics Corporation | Zero Standby Power 63W Digital Quasi-Resonant RapidCharge™ AC/DC Controller | |
IW9861-00 | Renesas Electronics Corporation | Lowest BOM Count 63W Digital Quasi-Resonant RapidCharge™ AC/DC Controller | |
IW9860-00 | Renesas Electronics Corporation | Zero Standby Power 63W Digital Quasi-Resonant RapidCharge™ AC/DC Controller |
Price & Stock for M85049/7-63W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3572
|
Newark | Circular Connector Strain Relief |Glenair M85049/7-63W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$256.2100 / $981.2800 | Buy Now |
DISTI #
3937-M85049/7-63W-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
62 In Stock |
|
$1,033.1380 / $1,720.4000 | Buy Now |
DISTI #
M85049/7-63W
|
Avnet Americas | ADAPTER - Bulk (Alt: M85049/7-63W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 62 Factory Stock |
|
$841.3520 | Buy Now |
DISTI #
631-M85049/7-63W
|
Mouser Electronics | Circular MIL Spec Backshells BACKSHELL, 45 DEGREE | 0 |
|
$582.0700 | Order Now |
DISTI #
77975553
|
Verical | Environmental Backshell 45° 36 Shell Size Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$175.1923 / $386.8590 | Buy Now |
DISTI #
71043227
|
Verical | Environmental Backshell 45° 36 Shell Size Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$386.8590 / $931.8846 | Buy Now |
DISTI #
61896566
|
Verical | Environmental Backshell 45° 36 Shell Size Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1122 | Americas - 2 |
|
$36.3400 | Buy Now |
|
Quest Components | 4 |
|
$63.5199 / $66.8630 | Buy Now | |
DISTI #
M85049/7-63W
|
TTI | Circular MIL Spec Backshells BACKSHELL, 45 DEGREE pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$855.7400 / $981.2800 | Buy Now |
DISTI #
GLEM85049/7-63W
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$259.4460 / $1,207.7225 | Buy Now |
Part Details for M85049/7-63W
M85049/7-63W CAD Models
M85049/7-63W Part Data Attributes
|
M85049/7-63W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/7-63W
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES I, III | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 36 |