Part Details for M85049/7-28W by Glenair Inc
Overview of M85049/7-28W by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/7-28W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3527
|
Newark | Circular Connector Strain Relief |Glenair M85049/7-28W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$187.2800 / $691.0300 | Buy Now |
DISTI #
3937-M85049/7-28W-ND
|
DigiKey | CONN BACKSHELL W/CLMP SZ36 OLIVE Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$978.4200 | Buy Now |
DISTI #
M85049/7-28W
|
Avnet Americas | ADAPTER - Bulk (Alt: M85049/7-28W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
$907.6969 | Buy Now |
DISTI #
631-M85049/7-28W
|
Mouser Electronics | Circular MIL Spec Backshells BACKSHELL, 45 DEGREE | 0 |
|
$268.9700 / $389.0800 | Order Now |
DISTI #
77976402
|
Verical | Environmental Backshell 45° 36 Shell Size Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$131.6026 / $282.7692 | Buy Now |
DISTI #
71044464
|
Verical | Environmental Backshell 45° 36 Shell Size Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$282.7692 / $656.2436 | Buy Now |
DISTI #
M85049/7-28W
|
TTI | Circular MIL Spec Backshells BACKSHELL, 45 DEGREE pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$219.4800 / $691.0300 | Buy Now |
DISTI #
GLEM85049/7-28W
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$189.6425 / $850.4918 | Buy Now |
|
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 2 |
|
$490.8500 / $787.4900 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 1 |
|
$727.5220 / $1,211.4800 | Buy Now |
Part Details for M85049/7-28W
M85049/7-28W CAD Models
M85049/7-28W Part Data Attributes
|
M85049/7-28W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/7-28W
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES I, III | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 36 |