Part Details for M85049/7-26W by Glenair Inc
Overview of M85049/7-26W by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/7-26W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3525
|
Newark | Circular Connector Strain Relief |Glenair M85049/7-26W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$255.4400 / $978.3000 | Buy Now |
DISTI #
3937-M85049/7-26W-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
53 In Stock |
|
$1,030.0150 / $1,715.1700 | Buy Now |
DISTI #
M85049/7-26W
|
Avnet Americas | ADAPTER - Bulk (Alt: M85049/7-26W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 53 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/7-26W
|
Mouser Electronics | Circular MIL Spec Backshells BACKSHELL 45 DEGREE | 0 |
|
$580.3100 | Order Now |
DISTI #
77975484
|
Verical | Environmental Backshell 45° 36 Shell Size Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$174.6538 / $385.6923 | Buy Now |
DISTI #
71044090
|
Verical | Environmental Backshell 45° 36 Shell Size Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$385.6923 / $929.0513 | Buy Now |
DISTI #
61896576
|
Verical | Environmental Backshell 45° 36 Shell Size Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1042 | Americas - 1 |
|
$831.4000 | Buy Now |
DISTI #
M85049/7-26W
|
TTI | Circular MIL Spec Backshells BACKSHELL 45 DEGREE pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$284.5600 / $897.0700 | Buy Now |
DISTI #
GLEM85049/7-26W
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$258.6668 / $1,204.0505 | Buy Now |
|
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 35 |
|
$669.5100 / $1,114.8600 | Buy Now |
Part Details for M85049/7-26W
M85049/7-26W CAD Models
M85049/7-26W Part Data Attributes
|
M85049/7-26W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/7-26W
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES I, III | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 36 |