Part Details for M85049/69-25A by SOURIAU-SUNBANK
Overview of M85049/69-25A by SOURIAU-SUNBANK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR25RM-12D#B01 | Renesas Electronics Corporation | 600V - 25A - Thyristor Medium Power Use | |
CR25RM-12D#B00 | Renesas Electronics Corporation | 600V - 25A - Thyristor Medium Power Use | |
RJU60C6SDPQ-A0#T2 | Renesas Electronics Corporation | 600V - 25A - Single Diode Fast Recovery Diode |
Price & Stock for M85049/69-25A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-M85049/69-25A
|
Mouser Electronics | Circular MIL Spec Backshells Backshell | 0 |
|
$35.2100 / $44.9100 | Order Now |
DISTI #
M85049/69-25A
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 16 |
|
$16.9520 / $23.3560 | Buy Now RFQ |