There are no models available for this part yet.
Overview of M85049/69-19A by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJL5014DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 19A 400Mohm To-3P | |
RJK5014DPP-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 19A 390Mohm To-220Fp | |
RJL6015DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 19A 410Mohm To-3P |
Price & Stock for M85049/69-19A by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
649-M85049/69-19A
|
Mouser Electronics | Circular MIL Spec Backshells Backshell | 0 |
|
$34.9100 / $43.3300 | Order Now |