Part Details for M85049/69-15W by Amphenol Corporation
Overview of M85049/69-15W by Amphenol Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2805-CL | Coilcraft Inc | SMPS Transformer, 15W | |
FA2924-AL | Coilcraft Inc | SMPS Transformer, 15W | |
C1023-AL | Coilcraft Inc | SMPS Transformer, 15W, |
Price & Stock for M85049/69-15W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P6716
|
Avnet Americas | BACKSHELL SHR BOOT ADAPTR STRT OD CAD SIZE 15 - Bulk (Alt: 04P6716) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 84 Partner Stock |
|
$11.5900 / $14.4100 | Buy Now |
DISTI #
PCD M85049/69-15W
|
Avnet Americas | BACKSHELL SHR BOOT ADAPTR STRT OD CAD SIZE 15 - Bulk (Alt: PCD M85049/69-15W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
M85049/69-15W
|
Avnet Americas | BACKSHELL SHR BOOT ADAPTR STRT OD CAD SIZE 15 - Bulk (Alt: M85049/69-15W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
A850496915W
|
Avnet Americas | BACKSHELL SHR BOOT ADAPTR STRT OD CAD SIZE 15 - Bulk (Alt: A850496915W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$9.0231 | Buy Now |
DISTI #
523-85049/69-15W
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 69 Backshell Shrink Boot RoHS: Not Compliant | 186 |
|
$10.2400 / $15.3200 | Buy Now |
DISTI #
27705468
|
Verical | ST Shrink Boot Adapter 180° 15 Shell Size Cadmium Over Electroless Nickel Aluminum Spin Min Qty: 2 Package Multiple: 1 | Americas - 692 |
|
$10.0140 / $11.9890 | Buy Now |
DISTI #
35340594
|
Verical | ST Shrink Boot Adapter 180° 15 Shell Size Cadmium Over Electroless Nickel Aluminum Spin Min Qty: 1 Package Multiple: 1 | Americas - 382 |
|
$11.0209 / $14.6279 | Buy Now |
DISTI #
73155501
|
Verical | ST Shrink Boot Adapter 180° 15 Shell Size Cadmium Over Electroless Nickel Aluminum Spin Min Qty: 25 Package Multiple: 25 Date Code: 2340 | Americas - 300 |
|
$9.9970 / $12.3280 | Buy Now |
DISTI #
M85049/69-15W
|
TTI | Circular MIL Spec Strain Reliefs & Adapters 69 Backshell Shrink Boot Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1250 In Stock |
|
$9.9700 / $15.1700 | Buy Now |
DISTI #
M85049/69-15W
|
Avnet Abacus | BACKSHELL SHR BOOT ADAPTR STRT OD CAD SIZE 15 (Alt: M85049/69-15W) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M85049/69-15W
M85049/69-15W CAD Models
M85049/69-15W Part Data Attributes
|
M85049/69-15W
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/69-15W
Amphenol Corporation
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Shell Sizes | 15 |