Part Details for M85049/69-15A by Glenair Inc
Overview of M85049/69-15A by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/69-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC4871
|
Newark | M85049/69-15A Rohs Compliant: No |Glenair M85049/69-15A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 208 |
|
$35.2000 / $156.5800 | Buy Now |
DISTI #
97AH3457
|
Newark | Connector |Glenair M85049/69-15A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$58.2300 / $186.6800 | Buy Now |
DISTI #
3937-M85049/69-15A-ND
|
DigiKey | CONN BACKSHELL ADPT SZ15 BLK M22 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$270.7900 | Buy Now |
DISTI #
M85049/69-15A
|
Avnet Americas | Connector Accessories Shrink Boot Adapters Anodize Black - Bulk (Alt: M85049/69-15A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20831 Factory Stock |
|
$9.3454 | Buy Now |
DISTI #
654-M85049/69-15A
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER RoHS: Compliant | 0 |
|
$43.8900 / $184.3900 | Order Now |
DISTI #
GLEM85049/69-15A
|
Heilind Electronics | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | Americas - 11 in Stock |
|
$56.8054 / $226.2764 | Buy Now |
DISTI #
M85049/69-15A
|
TTI | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 169 In Stock |
|
$9.3500 | Buy Now |
DISTI #
M85049/69-15A
|
Avnet Americas | Connector Accessories Shrink Boot Adapters Anodize Black - Bulk (Alt: M85049/69-15A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20831 Factory Stock |
|
$9.3454 | Buy Now |
DISTI #
GLEM85049/69-15A
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 33 |
|
$56.8054 / $226.2764 | Buy Now |
|
Powell Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER Min Qty: 1 | 19 |
|
$119.0200 / $212.7400 | Buy Now |
Part Details for M85049/69-15A
M85049/69-15A CAD Models
M85049/69-15A Part Data Attributes:
|
M85049/69-15A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/69-15A
Glenair Inc
Connector Accessory, Shrink Boot Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |
Alternate Parts for M85049/69-15A
This table gives cross-reference parts and alternative options found for M85049/69-15A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/69-15A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/69-15A | Connector Accessory, Shrink Boot Adapter, Aluminum, | Defense Logistics Agency | M85049/69-15A vs M85049/69-15A |