Part Details for M85049/69-11W by Amphenol PCD
Overview of M85049/69-11W by Amphenol PCD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2519-AL | Coilcraft Inc | SMPS Transformer, 11W, | |
LM4752TS/NOPB | Texas Instruments | Stereo 11W Audio Power Amplifier 7-DDPAK/TO-263 0 to 70 | |
LM4755TSX/NOPB | Texas Instruments | Stereo 11W Audio Power Amplifier with Mute 9-DDPAK/TO-263 -20 to 80 |
Price & Stock for M85049/69-11W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P6708
|
Newark | Backshell, Size 11, 21.59Mm, Connector Shell Size:11, Cable Diameter Max:21.59Mm, Strain Relief Material:Aluminum, Product Range:Mil-Dtl-38999 Series Iii & Iv, For Use With:Mil-Dtl-38999 Series Iii, Iv Connectors Rohs Compliant: No |Amphenol Pcd M85049/69-11W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 118 |
|
$9.1700 / $13.3500 | Buy Now |
DISTI #
72631687
|
RS | Backshells, Shrink Boot, STR, CAD | Amphenol Pcd M85049/69-11W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8000 / $15.0000 | RFQ |
DISTI #
PCMM85049/69-11W
|
Heilind Electronics | Backshell | Americas - 87 in Stock |
|
$7.0270 / $8.5886 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.2700 / $14.0900 | Buy Now |
DISTI #
PCMM85049/69-11W
|
Interstate Connecting Components | Backshell | 261 |
|
$7.0270 / $8.5886 | Buy Now |
DISTI #
M85049/69-11W
|
PEI Genesis | 38999S3 B/S STRT SHRK CAD OD Min Qty: 1 | 432 |
|
$6.4000 / $7.8400 | Buy Now |
|
CDM Electronics | Shrink Bt Adaptr Strt OD Cad Sz11 Package Multiple: 1 | 0 |
|
$8.5000 / $13.9600 | RFQ |