Part Details for M85049/69-11A by Glenair Inc
Overview of M85049/69-11A by Glenair Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBEE5XV2BZ-883 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.2 Module - CCATS N/A(self classification) | |
LBEE5ZZ2XS-846 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.3 Module - CCATS N/A(self classification) | |
UPA2754GR-E1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 30V 11A 14.5Mohm Power Sop8 |
Price & Stock for M85049/69-11A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3445
|
Newark | Circular Connector Strain Relief |Glenair M85049/69-11A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 210 |
|
$58.5800 / $181.0900 | Buy Now |
DISTI #
49AC4869
|
Newark | M85049/69-11A Rohs Compliant: No |Glenair M85049/69-11A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3937-M85049/69-11A-ND
|
DigiKey | CONN BACKSHELL ADPT SZ11 B BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
299 In Stock |
|
$244.4100 | Buy Now |
DISTI #
M85049/69-11A
|
Avnet Americas | Connector Accessories Shrink Boot Adapters Anodize Black - Bulk (Alt: M85049/69-11A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1495191 Factory Stock |
|
$3.5250 | Buy Now |
DISTI #
654-M85049/69-11A
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER RoHS: Compliant | 0 |
|
$44.1700 / $178.8800 | Order Now |
DISTI #
GLEM85049/69-11A
|
Heilind Electronics | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | Americas - 1 in Stock |
|
$57.1478 / $219.5019 | Buy Now |
DISTI #
77977127
|
Verical | ST Shrink Boot Adapter 180° 11 Shell Size Anodize Aluminum RoHS: Compliant Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$33.1154 / $55.6282 | Buy Now |
DISTI #
71044993
|
Verical | ST Shrink Boot Adapter 180° 11 Shell Size Anodize Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$55.6282 / $171.9744 | Buy Now |
|
Quest Components | Cylindrical Connectors, Shrink Boot Adapter | 11 |
|
$9.7870 / $14.6805 | Buy Now |
DISTI #
M85049/69-11A
|
TTI | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$162.4200 / $177.0300 | Buy Now |
Part Details for M85049/69-11A
M85049/69-11A CAD Models
M85049/69-11A Part Data Attributes
|
M85049/69-11A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/69-11A
Glenair Inc
Connector Accessory, Shrink Boot Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |