Part Details for M85049/63-16N by Glenair Inc
Overview of M85049/63-16N by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/63-16N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3382
|
Newark | Circular Connector Strain Relief |Glenair M85049/63-16N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$64.4900 / $199.4000 | Buy Now |
DISTI #
3937-M85049/63-16N-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
191 In Stock |
|
$269.0400 | Buy Now |
DISTI #
M85049/63-16N
|
Avnet Americas | MILITARY - Bulk (Alt: M85049/63-16N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 50 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/63-16N
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters QWIKTY RLF 90DEG SH SZ 16 NI | 0 |
|
$54.5800 / $106.0400 | Order Now |
DISTI #
77981788
|
Verical | Shrink Boot Adapters 90 Non Self Locking Strain Reliefs Electroless Nickel RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$36.4744 / $83.6923 | Buy Now |
DISTI #
71045219
|
Verical | Shrink Boot Adapters 90 Non Self Locking Strain Reliefs Electroless Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$83.6923 / $189.3590 | Buy Now |
DISTI #
GLEM85049/63-16N
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$106.3862 / $187.6660 | Buy Now |
|
Powell Electronics | QWIK-TY STRAIN RELIEF Min Qty: 1 | 33 |
|
$131.8500 / $227.2300 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 20 |
|
$195.4310 / $349.2770 | Buy Now |
Part Details for M85049/63-16N
M85049/63-16N CAD Models
M85049/63-16N Part Data Attributes
|
M85049/63-16N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/63-16N
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES I, II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 16 |