Part Details for M85049/63-12N by Amphenol Corporation
Overview of M85049/63-12N by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/63-12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M85049/63-12N
|
Avnet Americas | BACKSHELL QCK CLMP 45 DEG NICKEL SIZE 12 - Bulk (Alt: M85049/63-12N) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$8.8556 | Buy Now |
DISTI #
A850496312N
|
Avnet Americas | BACKSHELL QCK CLMP 45 DEG NICKEL SIZE 12 - Bulk (Alt: A850496312N) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$8.4446 | Buy Now |
DISTI #
523-85049/63-12N
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL QCK CLAMP 45 DEG NIC SZ 12 RoHS: Compliant | 0 |
|
$10.1300 / $15.3600 | Order Now |
Part Details for M85049/63-12N
M85049/63-12N CAD Models
M85049/63-12N Part Data Attributes
|
M85049/63-12N
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/63-12N
Amphenol Corporation
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CLAMPING ITEM | |
Shell Sizes | 12/13 |