Part Details for M85049/62-24W by SOURIAU-SUNBANK
Overview of M85049/62-24W by SOURIAU-SUNBANK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4651IY#PBF | Analog Devices | EN55022B Compliant 58V, 24W In | |
LTM4651IY | Analog Devices | EN55022B Compliant 58V, 24W In | |
LTM4651EY#PBF | Analog Devices | EN55022B Compliant 58V, 24W In |
Price & Stock for M85049/62-24W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-M85049/62-24W
|
Mouser Electronics | Circular MIL Spec Backshells Backshell | 37 |
|
$25.7300 / $34.7400 | Buy Now |
Part Details for M85049/62-24W
M85049/62-24W CAD Models
M85049/62-24W Part Data Attributes
|
M85049/62-24W
SOURIAU-SUNBANK
Buy Now
|
Compare Parts:
M85049/62-24W
SOURIAU-SUNBANK
General Conn Accessory, Boot Adapter, Aluminum Alloy,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown |