There are no models available for this part yet.
Overview of M85049/62-18N by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/62-18N by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH3351
|
Newark | Circular Connector Strain Relief |Glenair M85049/62-18N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$61.4400 / $196.9800 | Buy Now | |
DISTI #
3937-M85049/62-18N-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$193.2310 / $345.3500 | Buy Now | |
DISTI #
M85049/62-18N
|
Avnet Americas | Connector Accessories Shrink Boot Adapters Electroless Nickel - Bulk (Alt: M85049/62-18N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
RFQ | ||
DISTI #
631-M85049/62-18N
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters Shrink Boot Adapter RoHS: Compliant | 4 |
|
$67.8600 / $200.9200 | Buy Now | |
DISTI #
77978370
|
Verical | 180° 18 Shell Size Electroless Nickel RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$33.8590 / $79.7179 | Buy Now | |
DISTI #
71043462
|
Verical | 180° 18 Shell Size Electroless Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$79.7179 / $187.0641 | Buy Now | |
DISTI #
M85049/62-18N
|
TTI | Circular MIL Spec Strain Reliefs & Adapters Shrink Boot Adapter RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$72.7500 / $198.9100 | Buy Now | |
DISTI #
GLEM85049/62-18N
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$59.9400 / $238.7619 | Buy Now | |
Powell Electronics | SHRINK BOOT ADAPTERS Min Qty: 1 | 11 |
|
$125.6000 / $224.4800 | Buy Now | ||
DISTI #
M85049/62-18N
|
Avnet Abacus | Connector Accessories Shrink Boot Adapters Electroless Nickel (Alt: M85049/62-18N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for M85049/62-18N by Glenair Inc
Part Data Attributes for M85049/62-18N by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|