Part Details for M85049/62-08W by Glenair Inc
Overview of M85049/62-08W by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/62-08W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3321
|
Newark | Shrink Boot Adapter, Size 8, Alu, Connector Shell Size:8, Cable Diameter Max:6.4Mm, Strain Relief Material:Aluminum, Product Range:As85049 Series, For Use With:Mil-Dtl-38999 Series I & Ii Circular Connectors Rohs Compliant: No |Glenair M85049/62-08W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$122.8200 / $138.1800 | Buy Now |
DISTI #
3937-M85049/62-08W-ND
|
DigiKey | CONN BACKSHELL ADPT SZ8 OLIV Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
169 In Stock |
|
$281.1200 | Buy Now |
DISTI #
M85049/62-08W
|
Avnet Americas | Connector Accessories Shrink Boot Adapters Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/62-08W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$45.7878 / $215.2800 | Buy Now |
DISTI #
97AH3321
|
Avnet Americas | Connector Accessories Shrink Boot Adapters Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 97AH3321) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Bulk | 50 Partner Stock |
|
$122.8200 / $138.1800 | Buy Now |
DISTI #
654-M85049/62-08W
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER RoHS: Compliant | 42 |
|
$45.5600 / $191.3800 | Buy Now |
DISTI #
V37:1799_16059676
|
Arrow Electronics | 180° 8 Shell Size Olive Drab Cadmium Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2403 | Americas - 19 |
|
$168.9200 / $188.2400 | Buy Now |
DISTI #
M85049/62-08W
|
TTI | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$65.4400 / $181.6700 | Buy Now |
DISTI #
M85049/62-08W
|
Avnet Americas | Connector Accessories Shrink Boot Adapters Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/62-08W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$45.7878 / $215.2800 | Buy Now |
DISTI #
97AH3321
|
Avnet Americas | Connector Accessories Shrink Boot Adapters Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 97AH3321) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Bulk | 50 Partner Stock |
|
$122.8200 / $138.1800 | Buy Now |
DISTI #
GLEM85049/62-08W
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$58.9654 / $234.8510 | Buy Now |