Part Details for M85049/62-08ND by Amphenol PCD
Overview of M85049/62-08ND by Amphenol PCD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5P83908NDGK8 | Renesas Electronics Corporation | 1.8 V to 3.3 V 1:8 Crystal Input to LVCMOS Output High-Performance Clock Fanout Buffer with OE | |
5P83908NDGK | Renesas Electronics Corporation | 1.8 V to 3.3 V 1:8 Crystal Input to LVCMOS Output High-Performance Clock Fanout Buffer with OE |
Price & Stock for M85049/62-08ND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK8943
|
Newark | Backshell, shrink Boot, enp |Amphenol Pcd M85049/62-08ND RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9500 / $20.6800 | Buy Now |
DISTI #
PCMM85049/62-08ND
|
Heilind Electronics | BACKSHELLSHRINK BOOTENP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.0400 / $20.1900 | Buy Now |
DISTI #
PCMM85049/62-08ND
|
Interstate Connecting Components | BACKSHELLSHRINK BOOTENP | 0 |
|
Buy Now |