Part Details for M85049/61-8 by Glenair Inc
Overview of M85049/61-8 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/61-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3318
|
Newark | Circular Connector Strain Relief |Glenair M85049/61-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$48.1900 / $177.7700 | Buy Now |
DISTI #
3937-M85049/61-8-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
176 In Stock |
|
$251.6400 | Buy Now |
DISTI #
M85049/61-8
|
Avnet Americas | Connector Accessories Potting Boot Ring Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/61-8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 34 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/61-8
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters POTTING BOOT RING SH SZ REF 08/09 | 0 |
|
$46.3200 / $127.1400 | Order Now |
DISTI #
77972463
|
Verical | Backshell Potting Boot Ring Olive Drab Cadmium Over Electroless Nickel Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$33.8590 / $72.7436 | Buy Now |
DISTI #
71042870
|
Verical | Backshell Potting Boot Ring Olive Drab Cadmium Over Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$72.7436 / $168.8205 | Buy Now |
DISTI #
GLEM85049/61-8
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$48.7914 / $218.7915 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 13 |
|
$187.1540 / $311.6610 | Buy Now |
Part Details for M85049/61-8
M85049/61-8 CAD Models
M85049/61-8 Part Data Attributes
|
M85049/61-8
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/61-8
Glenair Inc
CONNECTOR ACCESSORY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-27599 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | RING ITEM | |
Shell Sizes | 8; 9 |