Part Details for M85049/61-18 by Glenair Inc
Overview of M85049/61-18 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/61-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3314
|
Newark | Circular Connector Strain Relief |Glenair M85049/61-18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$52.3600 / $193.1900 | Buy Now |
DISTI #
3937-M85049/61-18-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
95 In Stock |
|
$273.4600 | Buy Now |
DISTI #
M85049/61-18
|
Avnet Americas | ADAPTER - Bulk (Alt: M85049/61-18) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 57 Factory Stock |
|
$253.7035 | Buy Now |
DISTI #
631-M85049/61-18
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters POTTING BOOT RING SH SZ REF 18/19 | 0 |
|
$50.3400 / $107.1200 | Order Now |
DISTI #
77984956
|
Verical | Backshell Potting Boot Ring Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$36.7949 / $79.0513 | Buy Now |
DISTI #
71044620
|
Verical | Backshell Potting Boot Ring Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$79.0513 / $183.4615 | Buy Now |
DISTI #
GLEM85049/61-18
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$53.0157 / $237.7662 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 38 |
|
$137.2300 / $220.1500 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 22 |
|
$203.3540 / $338.6460 | Buy Now |
Part Details for M85049/61-18
M85049/61-18 CAD Models
M85049/61-18 Part Data Attributes
|
M85049/61-18
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/61-18
Glenair Inc
D52 - POTTING RINGS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-27599 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | RING ITEM | |
Shell Sizes | 18; 19 |