Part Details for M85049/61-12 by Glenair Inc
Overview of M85049/61-12 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/61-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3311
|
Newark | Circular Connector Strain Relief |Glenair M85049/61-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 290 |
|
$49.7200 / $183.4600 | Buy Now |
DISTI #
3937-M85049/61-12-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$259.7900 | Buy Now |
DISTI #
M85049/61-12
|
Avnet Americas | Connector Accessories Potting Boot Ring Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/61-12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 290 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/61-12
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters POTTING BOOT RING SH SZ REF 12/13 | 0 |
|
$46.6500 / $112.9700 | Order Now |
DISTI #
77976235
|
Verical | Backshell Potting Boot Ring Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$34.9359 / $75.0641 | Buy Now |
DISTI #
71044030
|
Verical | Backshell Potting Boot Ring Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$75.0641 / $174.2179 | Buy Now |
DISTI #
GLEM85049/61-12
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$50.3499 / $225.7865 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 191 |
|
$130.3200 / $209.0600 | Buy Now |
DISTI #
M85049/61-12
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 31 |
|
$19.2420 / $26.5110 | Buy Now RFQ |
|
JRH Electronics | CONNECTOR BACKSHELL | 116 |
|
$193.1380 / $321.6150 | Buy Now |
Part Details for M85049/61-12
M85049/61-12 CAD Models
M85049/61-12 Part Data Attributes
|
M85049/61-12
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/61-12
Glenair Inc
CONNECTOR ACCESSORY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-27599 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | RING ITEM | |
Shell Sizes | 12; 13 |