Part Details for M85049/60-2G36N by Glenair Inc
Overview of M85049/60-2G36N by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for M85049/60-2G36N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3303
|
Newark | Circular Connector Strain Relief |Glenair M85049/60-2G36N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$45.3000 / $173.4800 | Buy Now |
DISTI #
3937-M85049/60-2G36N-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
37 In Stock |
|
$182.6460 / $304.1400 | Buy Now |
DISTI #
M85049/60-2G36N
|
Avnet Americas | ADAPTER - Bulk (Alt: M85049/60-2G36N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 37 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/60-2G36N
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTR SH SZ 36 NI | 0 |
|
$43.4200 / $139.4100 | Order Now |
DISTI #
20047237
|
Verical | Shrink Boot Adapters 180° 36 Shell Size Electroless Nickel Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$30.9744 / $68.3974 | Buy Now |
DISTI #
16745620
|
Verical | Shrink Boot Adapters 180° 36 Shell Size Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$68.3974 / $164.7436 | Buy Now |
DISTI #
GLEM85049/60-2G36N
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$44.1878 / $210.2728 | Buy Now |
|
Powell Electronics | SHRINK BOOT ADAPTERS Min Qty: 1 | 24 |
|
$118.7200 / $197.6900 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 14 |
|
$182.6460 / $304.1380 | Buy Now |