Part Details for M85049/60-2G10N by Glenair Inc
Overview of M85049/60-2G10N by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for M85049/60-2G10N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3270
|
Newark | Circular Connector Strain Relief |Glenair M85049/60-2G10N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 220 |
|
$30.4900 / $112.4900 | Buy Now |
DISTI #
3937-M85049/60-2G10N-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$159.1200 | Buy Now |
DISTI #
M85049/60-2G10N
|
Avnet Americas | Connector Accessories Shrink Boot Adapter Electroless Nickel Finish Shell Size 10 - Bulk (Alt: M85049/60-2G10N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 220 Factory Stock |
|
RFQ | |
DISTI #
654-M85049/60-2G10N
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER RoHS: Compliant | 0 |
|
$25.6100 / $111.1100 | Order Now |
DISTI #
77984939
|
Verical | Backshells 180° 10 Shell Size Electroless Nickel Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$21.4231 / $27.5128 | Buy Now |
DISTI #
71044006
|
Verical | Backshells 180° 10 Shell Size Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$27.5128 / $106.8205 | Buy Now |
DISTI #
M85049/60-2G10N
|
TTI | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$33.9400 / $110.0000 | Buy Now |
DISTI #
GLEM85049/60-2G10N
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$29.7395 / $136.3419 | Buy Now |
|
Powell Electronics | SHRINK BOOT ADAPTERS Min Qty: 1 | 145 |
|
$79.9100 / $128.1800 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 85 |
|
$118.4150 / $197.1840 | Buy Now |
Part Details for M85049/60-2G10N
M85049/60-2G10N CAD Models
M85049/60-2G10N Part Data Attributes
|
M85049/60-2G10N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/60-2G10N
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES I, II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Shell Sizes | 10 |