Part Details for M85049/60-1N40 by Glenair Inc
Results Overview of M85049/60-1N40 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/60-1N40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3249
|
Newark | Circular Connector Strain Relief |Glenair M85049/60-1N40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$104.2200 / $322.2100 | Buy Now |
DISTI #
M85049/60-1N40
|
Avnet Americas | Shrink Boot Adapter Size 40 Straight Electroless Nickel - Bulk (Alt: M85049/60-1N40) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
$97.6109 / $315.7658 | Buy Now |
DISTI #
631-M85049/60-1N40
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 2 wks | 0 |
|
$103.4200 / $319.7400 | Order Now |
DISTI #
GLEM85049/60-1N40
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extrem... more | 0 |
|
$101.6780 / $390.5510 | Buy Now |
|
Powell Electronics | SHRINK BOOT ADAPTERS Min Qty: 1 | 18 |
|
$213.0600 / $367.1800 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 10 |
|
$315.7840 / $564.3840 | Buy Now |
Part Details for M85049/60-1N40
M85049/60-1N40 CAD Models
M85049/60-1N40 Part Data Attributes
|
M85049/60-1N40
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/60-1N40
Glenair Inc
Connector Accessory, Boot Adapter,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-5015, MIL-DTL-83723 SERIES I & II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | BOOT ADAPTER |