Part Details for M85049/60-1N22 by Glenair Inc
Overview of M85049/60-1N22 by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/60-1N22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3243
|
Newark | Circular Connector Strain Relief |Glenair M85049/60-1N22 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 145 |
|
$44.2200 / $141.7700 | Buy Now |
DISTI #
3937-M85049/60-1N22-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
145 In Stock |
|
$139.0460 / $248.5400 | Buy Now |
DISTI #
M85049/60-1N22
|
Avnet Americas | Connector Accessories Shrink Boot Adapters Electroless Nickel - Bulk (Alt: M85049/60-1N22) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$121.5534 | Buy Now |
DISTI #
631-M85049/60-1N22
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTR SH SZ 22 NI RoHS: Compliant | 0 |
|
$30.3300 / $140.0300 | Order Now |
DISTI #
77971002
|
Verical | 180° 22 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$24.3590 / $57.3846 | Buy Now |
DISTI #
71043798
|
Verical | 180° 22 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$57.3846 / $134.6282 | Buy Now |
DISTI #
M85049/60-1N22
|
TTI | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTR SH SZ 22 NI RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$47.8800 / $138.6300 | Buy Now |
DISTI #
GLEM85049/60-1N22
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$43.1341 / $171.8346 | Buy Now |
|
Powell Electronics | SHRINK BOOT ADAPTERS Min Qty: 1 | 96 |
|
$90.3800 / $161.5500 | Buy Now |
DISTI #
M85049/60-1N22
|
Avnet Abacus | (Alt: M85049/60-1N22) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M85049/60-1N22
M85049/60-1N22 CAD Models
M85049/60-1N22 Part Data Attributes
|
M85049/60-1N22
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/60-1N22
Glenair Inc
D86 - SHRINK BOOT ADAPT STRT MIL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-5015, MIL-DTL-83723 SERIES I & II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | BOOT ADAPTER |