Part Details for M85049/60-1A10 by Glenair Inc
Overview of M85049/60-1A10 by Glenair Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for M85049/60-1A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3222
|
Newark | Strain Relief, Sz 10, 15.4Mm, Alum, Connector Shell Size:10, Cable Diameter Max:15.4Mm, Strain Relief Material:Aluminum, Product Range:- Rohs Compliant: Yes |Glenair M85049/60-1A10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
Buy Now | |
DISTI #
3937-M85049/60-1A10-ND
|
DigiKey | CONN BACKSHELL ADPT SZ10 BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$137.0900 | Buy Now |
DISTI #
M85049/60-1A10
|
Avnet Americas | ADAPTER - Bulk (Alt: M85049/60-1A10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 390 Factory Stock |
|
$22.3244 / $104.9550 | Buy Now |
DISTI #
97AH3222
|
Avnet Americas | ADAPTER - Bulk (Alt: 97AH3222) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 10 Partner Stock |
|
RFQ | |
DISTI #
631-M85049/60-1A10
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTR SH SZ 10 ANODIZE RoHS: Compliant | 2 |
|
$20.2100 / $93.3000 | Buy Now |
DISTI #
77975298
|
Verical | 180° 10 Shell Size Black Anodize Aluminum Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$27.2875 | Buy Now |
DISTI #
71044502
|
Verical | 180° 10 Shell Size Black Anodize Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$27.9872 / $89.7051 | Buy Now |
DISTI #
M85049/60-1A10
|
TTI | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTR SH SZ 10 ANODIZE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$32.2600 / $92.3700 | Buy Now |
DISTI #
M85049/60-1A10
|
Avnet Americas | ADAPTER - Bulk (Alt: M85049/60-1A10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 390 Factory Stock |
|
$22.3244 / $104.9550 | Buy Now |
DISTI #
97AH3222
|
Avnet Americas | ADAPTER - Bulk (Alt: 97AH3222) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 10 Partner Stock |
|
RFQ |
Part Details for M85049/60-1A10
M85049/60-1A10 CAD Models
M85049/60-1A10 Part Data Attributes:
|
M85049/60-1A10
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/60-1A10
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 1 Day | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-5015, MIL-DTL-83723 SERIES I & II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | BOOT ADAPTER |